
3-position, male card edge connector with panel mount, flanges, and screw termination. Features a 2A current rating, 250V AC voltage rating, and operates within a frequency range of 50-400Hz. Includes a 5 x 20mm fuse and offers an inductance of 2mH and resistance of 1MR. Rated IP40, UL94 V-2 flammability, and operates from -25°C to 85°C.
Schaffner FN283E-2-06 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 48.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 2mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN283E-2-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
