Schaffner FN284B-10-06 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Gender | Male |
| Inductance | 340uH |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.