Compact AC power entry module with integrated choke, rated for 1A and 250V AC. Features include a 3-position, 3-contact configuration with Faston termination and a straight orientation. This panel-mount module supports fuse insertion (5 x 20mm) and operates across a frequency range of 50 to 400 Hz. Approvals include UL, CSA, ENEC, and CQC, with a flammability rating of UL94 V-2 and IP40 protection. RoHS compliant and suitable for operation between -25°C and 85°C.
Schaffner FN284E-1-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 48.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284E-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.