
Compact AC power entry module with integrated choke, featuring a 2A current rating and 250V AC voltage rating. This 3-position, male connector utilizes Faston termination and is designed for panel mounting with flanges and screws. Operating across 50-400Hz, it includes a fuse holder for 5 x 20mm fuses and boasts a UL94 V-2 flammability rating. The module operates within a temperature range of -25°C to 85°C and offers IP40 protection.
Schaffner FN284E-2-06 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 48.6mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284E-2-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
