Standard and high-density card edge connector, featuring a 3-position male configuration with Faston termination. Rated for 6A and 250V AC/DC at 50-400Hz, this panel-mount module includes a fuse holder for 5x20mm fuses. Constructed with UL94 V-2 flammability rating and IP40 protection, it operates between -25°C and 85°C. Approvals include UL, CSA, ENEC, and CQC, with RoHS compliance.
Schaffner FN284E-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 48.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Length | 64.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN284E-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
