Schaffner FN286B-10-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 48.6mm |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Mount | Panel, Snap in |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN286B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.