3-position, 1-phase IEC power entry module with a 4A current rating and 250V AC voltage rating. Features a 5 x 20mm fuse holder and FAST ON termination. Designed for panel mounting with snap-in installation, accommodating up to 3mm panel thickness. Operates within a temperature range of -25°C to 85°C and offers IP40 protection. RoHS compliant.
Schaffner FN286B-4-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 65.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Length | 32mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN286B-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.