1A current rated filter module with 250V AC voltage rating. Features 10mH inductance and 47nF capacitance, operating from 0 to 400 Hz. Panel, flange, and screw mountable with straight orientation and Faston termination. Approvals include UL, CSA, VDE, and SEMKO, with a UL94 V-2 flammability rating. Rated IP40 and RoHS compliant.
Schaffner FN321-1-05 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Inductance | 10mH |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 321 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN321-1-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.