Schaffner FN321-10-01 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Current | 10A |
| Current Rating | 10A |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Length | 26mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 321 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN321-10-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.