Schaffner FN321-3-05 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Inductance | 3.1mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 321 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN321-3-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.