6A Filter Module with 3 positions and 3 contacts, designed for panel mounting with flanges. Features a 47nF capacitance and a maximum AC voltage rating of 250V, operating from 0 to 400Hz. This straight orientation module offers a 6A current rating, with a temperature range of -25°C to 85°C. Approvals include UL, CSA, VDE, and SEMKO, with a UL94 V-2 flammability rating and IP40 protection. Termination is via Faston connectors.
Schaffner FN321-6-05 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 63.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Length | 26mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 321 |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN321-6-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.