Schaffner FN326-1/07 technical specifications.
| Package/Case | Module |
| Frequency | 400Hz |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN326-1/07 to view detailed technical specifications.
No datasheet is available for this part.