The FN326-10-06 is a 3-contact AC power module with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It features a module package with flange mount and a faston termination. The module operates at frequencies up to 400 Hz and is available from Schaffner.
Schaffner FN326-10-06 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Right Angle |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN326-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.