Schaffner FN326-10-07 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Right Angle |
| RoHS | Unconfirmed |
Download the complete datasheet for Schaffner FN326-10-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.