Schaffner FN326-6-06 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Operating Frequency | 0 ? 400Hz |
| Termination | Faston |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN326-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.