The FN3268-100-35 is a 3-phase power line filter from Schaffner with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a current rating of 100A and a voltage rating of 300V AC. The filter is designed for use in chassis mount applications and has a package quantity of one per box. It is compliant with RoHS regulations and has a weight of 9.039lb.
Schaffner FN3268-100-35 technical specifications.
| Package/Case | 300 |
| Current | 100A |
| Current Rating | 100A |
| Depth | 90mm |
| Height | 150mm |
| Length | 270mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | FN 3268 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Weight | 9.039lb |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3268-100-35 to view detailed technical specifications.
No datasheet is available for this part.