The FN3268-30-33 is a 3-phase power line filter from Schaffner, designed for chassis mount applications. It has a current rating of 30A and a voltage rating of 300V AC. The filter operates within a temperature range of -25°C to 100°C and is packaged in a ROHS compliant package. It is suitable for use in power line applications and is RoHS compliant.
Schaffner FN3268-30-33 technical specifications.
| Package/Case | 300 |
| Current | 30A |
| Current Rating | 30A |
| Depth | 50mm |
| Height | 85mm |
| Length | 270mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 60 Hz |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 3268 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3268-30-33 to view detailed technical specifications.
No datasheet is available for this part.