The FN3275H-1000-99 is a 3-phase filter module from Schaffner with a current rating of 1kA and a voltage rating of 520V AC. It has a mounting style of chassis and a termination type of screw. The module is rated for operation between -25°C and 100°C and is compliant with the RoHS directive. It measures 370mm in length, 190mm in depth, and 125mm in height.
Schaffner FN3275H-1000-99 technical specifications.
| Current Rating | 1kA |
| Depth | 190mm |
| Height | 125mm |
| Length | 370mm |
| Max Current Rating | 1kA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Number of Phases | 3 |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Screw |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3275H-1000-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.