The FN3275H-320-99 is a 3-phase chassis mount filter designed for high-current applications. It features a current rating of 320A and a voltage rating of 520V AC. The filter is rated for operation between -25°C and 100°C and is compliant with the IP00 rating. It is terminated with screws and is RoHS compliant.
Schaffner FN3275H-320-99 technical specifications.
| Current Rating | 320A |
| Depth | 200mm |
| Height | 86mm |
| Length | 300mm |
| Max Current Rating | 320A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis |
| Number of Phases | 3 |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Screw |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3275H-320-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.