Schaffner FN3275H-80-35 technical specifications.
| Depth | 260mm |
| Length | 95mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Operating Frequency | 0 to 60Hz |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3275H-80-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.