Schaffner FN329-1-01 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | Module |
| Current | 1A |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 329 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN329-1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.