3-position, 1A, 250VAC panel-mount electronic filter module with 6.3mH inductance and 47nF capacitance. Features male termination with Faston connectors, operating from -25°C to 85°C. UL94 V-2 flammability rating, IP40 protection, and UL, CSA, VDE, SEMKO approvals. RoHS compliant for 400Hz applications.
Schaffner FN329-1-05 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-2 |
| Frequency | 400Hz |
| Fuse | No |
| Gender | Male |
| Inductance | 6.3mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 329 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN329-1-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.