3A, 250V AC filter module with 47nF capacitance, designed for 0 to 400Hz operating frequency. Features 3 positions and 3 contacts with Faston termination. Panel mountable with flanges, this straight orientation component offers IP40 ratings and operates between -25°C and 85°C. Approvals include UL, CSA, VDE, and SEMKO, with UL94 V-2 flammability.
Schaffner FN329-3-05 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Capacitance | 47nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 65.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Length | 51.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 329 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN329-3-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.