Schaffner FN332Z1005 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 15nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 45mm |
| Frequency | 400Hz |
| Height | 24.8mm |
| Inductance | 0.5mH |
| Leakage Current | 340uA |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 30 |
| Series | FN 332 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN332Z1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.