Schaffner FN3359-250-99 technical specifications.
| Current Rating | 250A |
| Depth | 230mm |
| Height | 125mm |
| Length | 300mm |
| Max Current Rating | 250A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Primary Type | AC |
| Ratings | IP00 |
| Series | FN3359 |
| Termination | Tab |
| Voltage Rating (AC) | 1.733V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3359-250-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.