Schaffner FN3410-16-44 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Flanges |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3410-16-44 to view detailed technical specifications.
No datasheet is available for this part.