Schaffner FN343605 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 100nF |
| Current | 6A |
| Current Rating | 6A |
| Inductance | 430uH |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Reach SVHC Compliant | No |
| Series | FN 343 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN343605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.