Schaffner FN350829 technical specifications.
| Depth | 138.5mm |
| Height | 57mm |
| Length | 105mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 0 to 400 Hz |
| Radiation Hardening | No |
| Series | FN350 |
| Termination | Terminal Block |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN350829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.