Schaffner FN351-64/52 technical specifications.
| Current Rating | 64A |
| Mount | Chassis |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1.76V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN351-64/52 to view detailed technical specifications.
No datasheet is available for this part.