Schaffner FN355-20/03 technical specifications.
| Depth | 92mm |
| Frequency | 400Hz |
| Inductance | 120uH |
| Length | 54mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Operating Frequency | 0 to 400Hz |
| Termination | Stud |
| Voltage Rating (AC) | 440V |
| Weight | 290g |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN355-20/03 to view detailed technical specifications.
No datasheet is available for this part.