Schaffner FN355-3/05 technical specifications.
| Capacitance | 100nF |
| Current Rating | 3A |
| Depth | 87.2mm |
| Height | 40.3mm |
| Inductance | 1mH |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Operating Frequency | 400Hz |
| Reach SVHC Compliant | No |
| Termination | Tab |
| DC Rated Voltage | 440V |
| Weight | 250g |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN355-3/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.