Schaffner FN360-2/06 technical specifications.
| Package/Case | Module |
| Depth | 71.5mm |
| Gender | Male |
| Length | 35mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN360-2/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.