Schaffner FN360E-4-06 technical specifications.
| Current Rating | 4A |
| Depth | 71.5mm |
| Gender | Male |
| Height | 46mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN360E-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.