Schaffner FN361-1/06 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 71.5mm |
| Gender | Male |
| Height | 46mm |
| Mount | Panel |
| Operating Frequency | 0 ? 400Hz |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN361-1/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.