Schaffner FN370-4-31 technical specifications.
| Package/Case | Module |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN370-4-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.