Schaffner FN372-2/06 technical specifications.
| Fuse | Yes |
| Package Quantity | 20 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN372-2/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.