3-position power entry module with IEC320-C14 male connector, rated for 250V AC at 0-400Hz and 4A. Features integrated fuse holder for 6.3 x 32mm fuses, panel mount with snap-in design for up to 3.2mm panel thickness, and solder termination. Operates from -25°C to 85°C with UL94 V-2 flammability rating and IP40 protection. RoHS compliant module.
Schaffner FN372-4-21 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 59.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN372-4-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.