Versatile 1-phase RFI filter module with 4A current rating and 250V AC voltage rating. Features include a 5x20mm fuse holder, horizontal screw-mount for panel installation up to 3.2mm thick, and three male contacts. Operating frequency range is 0 to 400 Hz, with an operating temperature range of -25°C to 85°C. This RoHS compliant component has a UL94 V-2 flammability rating and IP40 protection.
Schaffner FN376-4-21 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Length | 59.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN376-4-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
