General purpose AC power entry module with 6A current rating and 250V AC voltage rating. Features a straight, male connector with 3 positions and 3 contacts, suitable for solder termination. Designed for panel mounting with flanges and screws, accommodating panel thicknesses up to 0.126 inches. Operates within a temperature range of -25°C to 85°C and at frequencies from 0 to 400Hz. Includes a fuse and is UL, CSA, and VDE approved, with an IP40 rating and UL94 V-2 flammability rating.
Schaffner FN376-6-21 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 59.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 0.126inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN376-6-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
