Panel mount IEC filter connector, male, 3 positions, rated for 6A and 250V AC at operating frequencies from 0 to 400 Hz. Features solder termination and a flanged panel mount design with a maximum panel thickness of 0.126 inches. Operating temperature range is -25°C to 85°C, with a UL94 V-2 flammability rating. Approvals include UL, CSA, and VDE, with IP40 protection and RoHS compliance.
Schaffner FN376-6-22 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 59.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 0.126inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN376-6-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.