Standard & High-Density Card Edge Connector, Male, Straight orientation, featuring 3 contacts and 3 positions. Rated for 2A current and 250V AC voltage, with a maximum operating temperature of 85°C and a minimum of -25°C. This panel-mount connector, with flange and screw mounting options, supports panel thicknesses up to 3.2mm and offers IP40 ingress protection. Includes a fuse and is RoHS compliant.
Schaffner FN378-2-21 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 59.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Inductance | 700uH |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN378-2-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.