3-position, male card edge connector with solder termination, designed for panel mounting with flanges and supporting panel thicknesses up to 3.2mm. Features a 4A current rating and a maximum AC voltage rating of 250V, operating from 0 to 400Hz. Includes integrated RFI filtering with two 5x20mm fuses, a 2A current rating, and a 6.3 x 32mm fuse size. This versatile module boasts UL, CSA, and VDE approvals, UL94 V-2 flammability rating, and IP40 protection. RoHS compliant.
Schaffner FN379-4-21 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 2A |
| Depth | 70mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN379-4-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
