General purpose AC power entry module with integrated fuse holder for 6.3 x 32mm fuses. Rated for 4A maximum current and 250V AC, operating from 0 to 400 Hz. Features a straight, male, 3-contact configuration with solder termination. Panel mountable via flanges and screws, accommodating panel thicknesses up to 3.2mm. Constructed with UL94 V-2 flammability rating and IP40 protection.
Schaffner FN379-4-22 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 70mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN379-4-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.