Schaffner FN379-6- technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 70mm |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 0 ? 400Hz |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Series | FN 370 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN379-6- to view detailed technical specifications.
No datasheet is available for this part.