AC Power Entry Module with integrated fuse holders, rated for 4A and 250V AC at 0-400 Hz. Features a 3-position, straight, male connector with solder termination. Designed for panel mounting with flanges and screws, accommodating panel thicknesses up to 3.2mm. Offers IP40 protection and operates within a -25°C to 85°C temperature range. Approved by UL, CSA, and VDE, this RoHS compliant module utilizes 6.3 x 32mm fuse sizes and exhibits UL94 V-2 flammability.
Schaffner FN379B-4-21 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 70mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN379B-4-21 to view detailed technical specifications.
No datasheet is available for this part.