Single-phase IEC inlet power entry module with integrated 4A filter. Features a 3-position, male connector with solder termination, designed for panel mounting with flanges and screws up to 3.2mm thick. Operates across a wide voltage range of 100-240V AC at frequencies from 0 to 400Hz, with a maximum rating of 250V AC. Includes fuse holders for 6.3 x 32mm fuses, a UL94 V-2 flammability rating, and operates from -25°C to 85°C. IP40 rated and RoHS compliant.
Schaffner FN379B-4-22 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 70mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Length | 50mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN379B-4-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.