Standard & High-Density Card Edge Connector, 6A, 250V AC, 0-400Hz, featuring a 3-position male connector with solder termination. This module-style component offers panel mounting with flanges and screws, accommodating a 3.2mm panel thickness. It includes fuse holders for 6.3 x 32mm fuses and boasts UL, CSA, and VDE approvals, with a UL94 V-2 flammability rating. Operating between -25°C and 85°C, this RoHS compliant connector is rated IP40.
Schaffner FN379B-6-21 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 70mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 58mm |
| Inductance | 0.5mH |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 370 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN379B-6-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.