This panel-mount card edge connector offers a straight, male gender with 3 positions and 3 contacts, designed for general-purpose applications. It features a current rating of 4A, a maximum AC voltage rating of 250V, and operates within a frequency range of 50 to 400 Hz. The module-style connector has dimensions of 56.5mm depth, 58mm height, and 32mm width, with a panel thickness accommodation of 3.2mm. It includes a fuse, boasts an IP40 rating, and is UL94 V-2 flammability rated, with an operating temperature range from -25°C to 85°C. Termination is via solder, and the product is RoHS compliant.
Schaffner FN380-4-21 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 56.5mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Inductance | 300uH |
| Length | 32mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN380-4-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.