Standard and High-Density Card Edge Connector, 4A current rating, 250V AC voltage rating. Features a straight, male gender with 3 positions and 3 contacts, designed for panel mounting with snap-in capability and a 3.2mm panel thickness. Includes a fuse and an inductance of 300uH, operating within a frequency range of 50 to 400Hz. Rated IP40 and UL94 V-2 flammability, with operating temperatures from -25°C to 85°C. Termination is solder, and the component is RoHS compliant.
Schaffner FN382-4-21 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 56.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Inductance | 300uH |
| Length | 32mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN382-4-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.