Standard and high-density card edge connector with 3 positions and 3 contacts. Features a straight, male gender with solder termination. Rated for 6A current and 250V AC voltage, operating between -25°C and 85°C. Includes a fuse and an inductance of 180µH. Mounts via panel or snap-in, suitable for 3.2mm panel thickness, with IP40 rating. Approvals include UL, CSA, and VDE, with RoHS compliance.
Schaffner FN382B-6-21 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 56.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 58mm |
| Inductance | 180uH |
| Length | 32mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 3.2mm |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 380 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN382B-6-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.